R-TECH Hexagonal M4 Threaded M-F A2 Stainless Steel Pillars - 7mm AF

R-TECH Brand: R-TECH

These 7mm AF hexagonal male to female spacers have an M4 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.

  • Range of body lengths
  • Stud length: 8mm
  • Width across flats: 7mm
  • Undercut design in accordance with DIN 76-B
  • Material: stainless steel to EN DIN 10088: X8CrNiS18-9
  • Tensile strength: 750 N/mm² min.
  • Material number: 1.4305
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Description Image Product Buy Pricing (Ex VAT) Body Length Type External Width Material Thread Size
R-TECH 524397 Hex Threaded M-F A2 St/St Pillar 7mm A/F M4 10mm - Pk 25
R-TECH 524397 Hex Threaded M-F A2 St/St Pillar 7mm A/F M4 10mm - Pk 25
Standard range
Order code: 52-4397
MPN: 524397

Despatched same day - 45 in stock
1+ £13.21
5+ £12.14
10+ £11.76
20+ £11.56
50+ £11.42
100+ £11.21
Price per unit Ex VAT
10mm Hexagonal threaded: M-F 7mm Stainless steel M4
R-TECH 524399 Hex Threaded M-F A2 St/St Pillar 7mm A/F M4 12mm - Pk 25
R-TECH 524399 Hex Threaded M-F A2 St/St Pillar 7mm A/F M4 12mm - Pk 25
Standard range
Order code: 52-4399
MPN: 524399

Despatched same day - 44 in stock
1+ £12.01
5+ £11.65
10+ £11.24
20+ £11.10
50+ £10.92
100+ £10.69
Price per unit Ex VAT
12mm Hexagonal threaded: M-F 7mm Stainless steel M4

Trustpilot