R-TECH 524341 Standard Nylon PCB Pillar 4.9mm - Pack Of 25

MPN
524341
Brand
R-TECH
EAN-13
5053556004379
Order Code
52-4341
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.844
5+ £0.804
10+ £0.767
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional quantity lead time 9 months

Standard PCB pillars in natural coloured nylon 66, ideal for mounting PCBs on to a chassis.


  • Effective height: 4.9mm
  • Overall length: 13.3mm
  • Chassis fixing: No. 6 self-tapping screw
  • Fixing hole for PCB: 4mm
  • Fixing hole for chassis: 3mm
  • PCB thickness: 2mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Supplied in packs of 25
Type Standard PCB pillar
Between Board Height 4.9
Overall Length 13.3mm
Material Nylon 66
Mounting Hole Diameter 3mm
Effective Height 4.9mm

Reviews

Be the first to submit a review

Trustpilot