R-TECH Standard Nylon 66 PCB Pillars

R-TECH Brand: R-TECH

Standard PCB pillars in natural coloured nylon 66, ideal for mounting PCBs on to a chassis.

  • Range of effective heights
  • Chassis fixing: No. 6 self-tapping screw
  • Fixing hole for PCB: 4mm
  • Fixing hole for chassis: 3mm
  • PCB thickness: 2mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Supplied in packs of 25
Description Image Product Buy Pricing (Ex VAT) Between Board Height Overall Length Effective Height Type Material Mounting Hole Diameter
R-TECH 524341 Standard Nylon PCB Pillar 4.9mm - Pack Of 25
R-TECH 524341 Standard Nylon PCB Pillar 4.9mm - Pack Of 25
Standard range
Order code: 52-4341
MPN: 524341

Despatched same day - 42 in stockAdditional quantity lead time 9 months
1+ £0.844
5+ £0.804
10+ £0.767
Price per unit Ex VAT
4.9 13.3mm 4.9mm Standard PCB pillar Nylon 66 3mm
R-TECH 524342 Standard Nylon PCB Pillar 9.6mm - Pack Of 25
R-TECH 524342 Standard Nylon PCB Pillar 9.6mm - Pack Of 25
Standard range
Order code: 52-4342
MPN: 524342

Despatched same day - 61 in stockAdditional quantity lead time 9 months
1+ £1.03
5+ £0.982
10+ £0.938
Price per unit Ex VAT
9.6 17.4mm 9.6mm Standard PCB pillar Nylon 66 3mm
R-TECH 524343 Standard Nylon PCB Pillar 12.7mm - Pack Of 25
R-TECH 524343 Standard Nylon PCB Pillar 12.7mm - Pack Of 25
Standard range
Order code: 52-4343
MPN: 524343

Despatched same day - 183 in stockAdditional quantity lead time 9 months
1+ £1.17
5+ £1.11
10+ £1.06
Price per unit Ex VAT
12.7 20.6mm 12.7mm Standard PCB pillar Nylon 66 3mm

Trustpilot