R-TECH 350073 Miniature Speaker 32ohm 23mm dia. Encased speaker with PCB pins

MPN
350073
Brand
R-TECH
EAN-13
5053556014996
Order Code
35-0073
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.92
10+ £1.68
25+ £1.53
50+ £1.41
100+ £1.29
500+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 108 in stockAdditional quantity lead time 7 weeks

The R-TECH 350073 Miniature Speaker is a high-quality 32 Ohm mylar speaker, designed for versatile applications requiring clear and reliable sound reproduction. Encased in a durable housing with PCB pins for easy mounting, this miniature speaker is 23mm in diameter. It has a rated power of 0.1W, with a maximum power of 0.2W. This speaker operates efficiently within a frequency range of 1.8kHz to 4kHz, delivering a sound pressure level of 75dB.

Ideal for use in headsets, security systems, medical devices, and more. This miniature speaker combines compact design with robust performance.


  • Mylar speaker for clear sound reproduction
  • Speaker diameter: 23mm
  • Rated Impedance: 32Ω ±15%
  • Durable housing with PCB pins for easy mounting
  • 23mm diameter for compact design
  • Nominal Rated Power: 0.1W
  • Maximum Power: 0.2W
  • Frequency range: 1.8kHz to 4kHz
  • Resonant frequency: 1.8kHz ±20Hz
  • Sound output level @ 0.1W/0.1m: 75dB ±3dB
  • Operating temperature: –20°C to +40°C
  • Storage temperature: –40°C to +60°C
  • Sound pressure level: 75dB
  • Weight: 3g
Type Miniature Speaker
Impedance 32Ω
Power - Rated 0.1W
Frequency Range 0 to 4kHz
Height 8mm
Operating Temperature Range -20 to 60°C
Size 22.8mm
Storage temperature –40°C to +60°C
Weight 3g

Reviews

Be the first to submit a review

Trustpilot