R-TECH 341028 Copper Clad Single Sided FR2 Epoxy Paper 233 x 160mm

MPN
341028
Brand
R-TECH
EAN-13
5053556002535
Order Code
34-1028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.47
10+ £2.15
25+ £1.91
50+ £1.80
100+ £1.71
250+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 4 weeks

Single-sided copper-clad printed circuit board made from SRBP - a paper-based material.


  • Length: 233mm
  • Width: 160mm
  • Thickness: 1.6mm
  • Copper thickness: 35 micron
  • Excellent for low-cost printed circuit boards
  • Easier to drill than epoxy glass fibre
  • Results in longer life for drills and cutting tools
  • Suitable etchant - ferric chloride solution
  • 150°C heat resistance
Number of Sides 1
Material Synthetic resin bonded paper
Length 233mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot