R-TECH 341027 Copper Clad Single Sided FR2 Epoxy Paper 100 x 220mm

MPN
341027
Brand
R-TECH
EAN-13
5053556002528
Order Code
34-1027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.13
10+ £1.86
25+ £1.66
50+ £1.55
100+ £1.49
250+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 220 in stockAdditional quantity lead time 4 weeks

Single-sided copper-clad printed circuit board made from SRBP - a paper-based material.


  • Length: 220mm
  • Width: 100mm
  • Thickness: 1.6mm
  • Copper thickness: 35 micron
  • Excellent for low-cost printed circuit boards
  • Easier to drill than epoxy glass fibre
  • Results in longer life for drills and cutting tools
  • Suitable etchant - ferric chloride solution
  • 150°C heat resistance
Number of Sides 1
Material Synthetic resin bonded paper
Length 220mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot