R-TECH 337515 M5 X 40 Hex Socket Countersunk Screws A2 ST/ST

MPN
337515
Brand
R-TECH
EAN-13
5053556025374
Order Code
33-7515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.144
50+ £0.134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,090 in stockAdditional quantity lead time 7 days

The R-TECH 337515 is a high-quality M5 x 40 hex socket countersunk screw crafted from A2 stainless steel, ideal for applications requiring a flush finish and excellent corrosion resistance.


  • Size: M5 x 40mm
  • Material: A2 stainless steel
  • Head Type: Countersunk
  • Drive Type: Hex socket
  • Suitable for environments where corrosion resistance is crucial
  • Type Machine Screws
    Thread Size M5
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Size M5 x 40mm
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot