R-TECH 337435 M3 X 6 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337435
Brand
R-TECH
EAN-13
5053556024575
Order Code
33-7435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £2.20
10+ £2.04
50+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stock

The R-TECH 337435 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M3 x 6mm screw is made from A2 stainless steel, ensuring long-lasting performance and corrosion resistance.


  • Thread size: M3
  • Length: 6mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M3
    Thread Length 6mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot