R-TECH 337432 M10 X 30 Hex Socket Countersunk Screws Steel Black - Pack Of 50

MPN
337432
Brand
R-TECH
EAN-13
5053556024544
Order Code
33-7432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.77
10+ £11.27
50+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

The R-TECH 337432 Hex Socket Countersunk Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a black finish, this M10 x 30mm screw ensures reliable performance.


  • Thread size: M10
  • Length: 30mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M10
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot