R-TECH 337431 M10 X 20 Hex Socket Countersunk Screws Steel Black - Pack Of 50

MPN
337431
Brand
R-TECH
EAN-13
5053556024537
Order Code
33-7431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.64
10+ £9.23
50+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stock

The R-TECH 337431 Hex Socket Countersunk Screw is designed for secure and precise fastening.

This M10 x 20mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M10
  • Length: 20mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M10
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot