R-TECH 337420 M6 X 12 Hex Socket Countersunk Screws Steel Black - Pack Of 100

MPN
337420
Brand
R-TECH
EAN-13
5053556024421
Order Code
33-7420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.66
10+ £3.50
50+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337420 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M6 x 12mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M6
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot