R-TECH 337418 M5 X 20 Hex Socket Countersunk Screws Steel Black - Pack Of 100

MPN
337418
Brand
R-TECH
EAN-13
5053556024407
Order Code
33-7418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.41
10+ £4.23
50+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337418 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 20mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M5
  • Length: 20mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot