R-TECH 337343 M5 X 12 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337343
Brand
R-TECH
EAN-13
5053556023653
Order Code
33-7343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £2.72
10+ £2.61
50+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337343 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 12mm screw is made from durable steel with a bright zinc-plated finish, ensuring long-lasting performance.


  • Thread size: M5
  • Length: 12mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot