R-TECH 337328 M6 X 30 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337328
Brand
R-TECH
EAN-13
5053556023509
Order Code
33-7328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.23
10+ £7.88
50+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337328 Hex Socket Cap Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a black finish, this M6 x 30mm screw ensures reliable performance.


  • Thread size: M6
  • Length: 30mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot