R-TECH 337183 Slotted Pan Head Machine Screws BZP M4 40mm - Pack Of 100

MPN
337183
Brand
R-TECH
EAN-13
5053556010967
Order Code
33-7183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.25
10+ £4.55
50+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stock

These R-TECH 337183 Pan Head Slotted Machine Screws have a bright zinc-plated, clear passivated finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.


  • Thread Size: M4
  • Length: 40mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 40mm
Screw Head Style Slotted
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot