R-TECH 260102 6X25mm 2A 240VAC ceramic fuse Plug Top fuse

MPN
260102
Brand
R-TECH
EAN-13
5053556013098
Order Code
26-0102
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.546
50+ £0.361
100+ £0.279
250+ £0.237
500+ £0.206
1000+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 9,610 in stockAdditional quantity lead time 5 months

R-TECH 6x25mm ceramic BS1362 Plug Top fuse. A general purpose, fast/medium-acting type ceramic fuse for overcurrent protection. Designed primarily for use in UK plugs to BS1362. Constructed of a ceramic tube with nickel-plated copper end caps.
  • Ceramic Fuse
  • Fast/medium-acting
  • Dimensions: 6 x 25mm
  • Rated Current: 2A
  • Rated Voltage: 240V AC
  • Designed for use in a UK Plug
  • BS1362 certified
Type Fuse
Current Rating 2A
Voltage Rating 240V
Length 25mm
Diameter 6mm
Fuse Speed Ceramic, Plug top
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot