R-TECH 260071 5X20mm 2A 250VAC glass fuse time lag fuse

MPN
260071
Brand
R-TECH
EAN-13
5053556012510
Order Code
26-0071
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.155
50+ £0.103
100+ £0.083
250+ £0.073
500+ £0.062
1000+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 8,010 in stockAdditional quantity lead time 5 months

R-TECH 5x20mm glass time lag fuse. A time-lag fuse with low breaking capacity for use in electrical circuits. Suitable for use in a wide variety of applications. With a 250V AC rating and 35A or 10In@250V AC breaking capacity, this fuse offers excellent quality and is tested for cold resistance and precise length. With its low breaking capacity, this fuse is ideal for supplementary protection in electrical appliances and equipment and providing protection for components or circuits.
  • Miniature time-lag fuse
  • Low breaking capacity
  • Dimensions: 5 x 20mm
  • Rated Current: 2A
  • Rated Voltage: 250V AC
  • Glass tube, encapsulated design with nickel-plated brass end caps
  • Protection against harmful over-currents in primary and secondary applications
  • Designed to IEC 60127-2/III
Type Fuse
Current Rating 2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Glass, Time delay
Body Material Glass

Reviews

Be the first to submit a review

Accessories


Trustpilot