R.S.T. RDM21 SitePro Fibreglass Tape 10m/33ft (Width 13mm)

MPN
RDM21
Brand
RST
EAN-13
5013693097962
Order Code
96-8487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The R.S.T. SitePro Fibreglass Tape features both metric and imperial or metric only measurements on a white blade. The blade is manufactured from 42 strand fibreglass which withstands high tensile stretching.

It has 3x geared high speed winding mechanism all encased within an ergonomic case. It features a folding rewind crank which sits in the middle of the tape when not being used to avoid being damaged. A metal claw at the end of the tape allows you to grip into the ground or material for easy and accurate measuring.

This R.S.T. SitePro Fibreglass Tape has the following specification:

Blade Length: 10m/33ft
Blade Width: 13mm
Accuracy: EC Class


Type Surveyor's tape
Measuring Length 10m
Metric or Imperial Both
Measure Class Class 3
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot