SitePro Fibreglass Tape 10m/33ft (Width 13mm)

RST Brand: RST

The R.S.T. SitePro Fibreglass Tape features both metric and imperial or metric only measurements on a white blade. The blade is manufactured from 42 strand fibreglass which withstands high tensile stretching.

It has 3x geared high speed winding mechanism all encased within an ergonomic case. It features a folding rewind crank which sits in the middle of the tape when not being used to avoid being damaged. A metal claw at the end of the tape allows you to grip into the ground or material for easy and accurate measuring.

This R.S.T. SitePro Fibreglass Tape has the following specification:

Blade Length: 10m/33ft
Blade Width: 13mm
Accuracy: EC Class

Description Image Product Buy Pricing (Ex VAT) Measuring Length Measure Class Type Metric or Imperial
R.S.T. RDM21 SitePro Fibreglass Tape 10m/33ft (Width 13mm)
R.S.T. RDM21 SitePro Fibreglass Tape 10m/33ft (Width 13mm)
Standard range
Order code: 96-8487
MPN: RDM21

Despatched within 4 working days - 15 in stock
1+ £7.44
Price per unit Ex VAT
10m Class 3 Surveyor's tape Both
R.S.T. RDM23 SitePro Fibreglass Tape 20m/66ft (Width 13mm)
R.S.T. RDM23 SitePro Fibreglass Tape 20m/66ft (Width 13mm)
Standard range
Order code: 96-8489
MPN: RDM23

Despatched within 4 working days - 20 in stock
1+ £8.64
Price per unit Ex VAT
20m Class 2 Surveyor's tape Both
R.S.T. RDM24 SitePro Fibreglass Tape 30m/100ft (Width 13mm)
R.S.T. RDM24 SitePro Fibreglass Tape 30m/100ft (Width 13mm)
Standard range
Order code: 96-8490
MPN: RDM24

Despatched within 4 working days - 50 in stock
1+ £15.60
Price per unit Ex VAT
30m Class 2 Surveyor's tape Both
R.S.T. RDM25 SitePro Fibreglass Tape 50m/165ft (Width 13mm)
R.S.T. RDM25 SitePro Fibreglass Tape 50m/165ft (Width 13mm)
Standard range
Order code: 96-8491
MPN: RDM25

Despatched within 4 working days - 20 in stock
1+ £20.80
Price per unit Ex VAT
50m Class 2 Surveyor's tape Both

Trustpilot