R & G 2101001 Shredded Fibreglass 200g High Strength Composite Material

MPN
2101001
Brand
R & G
EAN-13
4044199300004
Order Code
10-3835
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

R & G's Shredded fibreglass 2101001 is a 200 g adhesive laminate ideal for mould and hull casting. This model making chemical serves as a robust filler and sealant for various crafting projects. Typical applications include enhancing strength and durability in model making and repair tasks.
Type Shredded fibreglass
Colour White
Dispensing Method Bag
Volume 200g
Fibre length 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot