R & G 1902301 Fabric 1m Roll Carbon High Strength Low Weight Temp Resistant

MPN
1902301
Brand
R & G
EAN-13
4044199300271
Order Code
10-3831
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    200 g/m² 245 g/m²
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £63.24 £58.95
10+ £57.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/10/2026

The R & G 1902301 Carbon fabric is a 1-metre roll of carbon fibre material weighing 204 g/m², featuring an Aero Buy weave. Produced by R & G, it is ideal for tasks such as moulding and hull construction, as well as in model making and ship building. This fabric is commonly used with epoxy binders and is suitable for laminating applications.
Type Carbon fibre tape
Width 1m
Length 1m
Dimensions (L x W) 1 m x 1 m
Weight 200 g/m²

Reviews

Be the first to submit a review

Trustpilot