R & G 1177179 Glass Roving 2400tex Coil 100m E-Glass Fast Impregnation

Image Representative of Range

R & G 1177179 Glass Roving 2400tex Coil 100m E-Glass Fast Impregnation

MPN
1177179
Brand
R & G
EAN-13
4901335023534
Order Code
10-3830
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

R & G's glass roving 2400tex coil, part 1177179, is a fibreglass fabric ideal for moulds and hull construction. This 100 m coil is frequently used with epoxy fabrics and binders in shipbuilding and model aircraft materials. It excels in applications requiring strong, durable laminating materials.
Type Fibreglass fabric
Width 78mm
Length 200mm
Dimensions (L x W x H) 200 x 78 x 78 mm
Height 78mm
Weight 378g

Reviews

Be the first to submit a review

Trustpilot