QuickCool Thermal Management Accessories Heat pipe 631813

QuickCool Brand: QuickCool
The components are heat pipes manufactured by Quickcool, designed to efficiently transfer heat in various thermal management applications.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Fastener length (front end) Fastener length (tail end) Length Misc Attribute 1 Misc Attribute 2 Q (max) at T(e) (70 °C) Thermal resistance R(th) (max.) Thermal resistance R(th) (min.) Type Material
Quickcool QG-SHP-D6-100MN Heat Pipe 6x100 mm 0.1 K/W High-Efficiency
Quickcool QG-SHP-D6-100MN Heat Pipe 6x100 mm 0.1 K/W High-Efficiency
Standard range
Order code: 12-8138
MPN: QG-SHP-D6-100MN

Despatched within 4 working days - 20 in stock
1+ £5.35
Price per unit Ex VAT
6mm (Ø x L) 6 mm x 100 mm 9mm 5mm 100mm QG-SHP-D 6-100 MN Mesh 45W 0.1 K/W 0.05 K/W Heat pipe nickel plated
Quickcool QY-SHP-D8-400SA Heat Pipe 8x400mm 0.2K/W Anti-Gravity
Quickcool QY-SHP-D8-400SA Heat Pipe 8x400mm 0.2K/W Anti-Gravity
Standard range
Order code: 12-8167
MPN: QY-SHP-D8-400SA

Despatched within 4 working days - 5 in stock
1+ £10.93
Price per unit Ex VAT
8mm (Ø x L) 8 mm x 400 mm 12mm 6mm 400mm Sintered 61W 0.2 K/W 0.1 K/W Heat pipe nickel plated

Trustpilot