Quickcool QY-SHP-D8-400SA Heat Pipe 8x400mm 0.2K/W Anti-Gravity

MPN
QY-SHP-D8-400SA
Brand
QuickCool
EAN-13
2050001249722
Order Code
12-8167
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

QuickCool manufactures the QY-SHP-D8-400SA heat pipe with a thermal resistance of 0.2 K/W and dimensions of 8 mm by 400 mm. It is designed for efficient heat transport and thermal coupling applications, often used in electronics cooling systems. The copper tube construction enhances heat conduction, making it suitable for managing thermal loads in compact spaces.
Type Heat pipe
Diameter 8mm
Dimensions (Ø x L) 8 mm x 400 mm
Fastener length (front end) 12mm
Fastener length (tail end) 6mm
Length 400mm
Material nickel plated
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 61W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.1 K/W

Reviews

Be the first to submit a review

Trustpilot