Quickcool QV-FI-130-10-8 Cooling Fin 130x55x0.3mm 10 Holes Fits 8mm Pipes

Quickcool QV-FI-130-10-8 Cooling Fin 130x55x0.3mm 10 Holes Fits 8mm Pipes

MPN
QV-FI-130-10-8
Brand
QuickCool
EAN-13
2050000073939
Order Code
12-8155
Country of Origin
Germany

Discontinued


Quickcool's cooling fin, model QV-FI-130-10-8, measures 130 x 55 x 0.3 mm and features a bore diameter of 8 mm. This component is designed for efficient heat dissipation in electronic assemblies and devices. It is typically used in conjunction with heat pipes and other cooling systems.
Type Cooling fin
Dimensions (L x W x H) 130 x 55 x 0.3 mm
Bore Ø 8mm
Height 0.3mm
Length 130mm
Width 55mm

Trustpilot