Quickcool QV-FI-130-10-6 Cooling Fin 130x55x0.3mm 6mm Bore 10 Holes

MPN
QV-FI-130-10-6
Brand
QuickCool
EAN-13
2050000802263
Order Code
12-8154
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The QuickCool QV-FI-130-10-6 is a cooling fin with dimensions of 130 x 55 x 0.3 mm and a bore diameter of 6 mm. Manufactured by QuickCool, it is designed to enhance heat dissipation in electronic components. This component is ideal for use in active cooling systems, particularly in electronic and industrial applications.
Type Cooling fin
Dimensions (L x W x H) 130 x 55 x 0.3 mm
Bore Ø 6mm
Height 0.3mm
Length 130mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot