Blackfriar BF0380001F1 Quick Drying Acrylic Primer Undercoat White 250ml

MPN
BF0380001F1
Brand
Blackfriar
EAN-13
5013296540124
Order Code
95-2585
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Blackfriar Quick Drying Acrylic Primer Undercoat is ideal for use inside and outside the home. It dries quickly, so you can apply a second coat after just 4 hours, enabling you to finish the whole job in one day. It is suitable for bare woodwork, hardboard, masonry, dry plaster and cement.

Application method: Brush or spray.

Coverage: 14m²/L/Coat
Touch Dry: 1-2 hours
Hard Dry: 3 days
Recoatable: 4 hours

The Blackfriar BKFWAP250 Quick Drying Acrylic Primer Undercoat comes in the following:
Colour: White.
Size: 250ml.


Type Wood Primer
Dispensing Method Tin
Volume 250ml
Colour White

Reviews

Be the first to submit a review

Trustpilot