Quadrios 22CA143 Heatshrink Set 3:1 Black Red Yellow Blue Green Transparent

MPN
22CA143
Brand
Quadrios
EAN-13
4260732281221
Order Code
06-3309
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 22CA143 heatshrink set comprises six colours, including black, red, yellow, blue, green, and transparent, with a shrinkage ratio of 3:1. Manufactured by Quadrios, this set is ideal for insulating wires, providing strain relief, and bundling cables in various electrical applications. The set's diverse colours enable easy identification and organisation in professional and DIY projects.
Type Heat Shrink Set
Colour Various
Kit Qty Various
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Shrink temperature (max.) 125°C
Shrinkage Ratio 3:1
Temperature Range 70°C

Reviews

Be the first to submit a review

Trustpilot