Quadrios 25EC171 Quadrios ESD PG box Banana plug Alligator clip 3.60 m 10 mm

MPN
25EC171
Brand
Quadrios
EAN-13
4262511622225
Order Code
17-3463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 25EC171 is designed as part of an advanced static control solution, specifically categorised under other connectors. This versatile component combines a 3.60 metre length, a 10 mm stud and socket, a banana plug, and an alligator clip. These attributes make it ideal for use in environments requiring effective electrostatic discharge (ESD) management, such as in electronics assembly lines or sensitive laboratory settings. The combination of connectors ensures broad compatibility with various equipment, enhancing the product's utility in maintaining secure and reliable connections.
Type ESD PG box
Connector Type ESD PG box
Cord Length 3.60m
Colour Yellow, Blue

Reviews

Be the first to submit a review

Trustpilot