Quadrios 25EC168 ESD Wrist Strap Blue 10 mm Stud Socket Grounding

MPN
25EC168
Brand
Quadrios
EAN-13
4262511622195
Order Code
17-3460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Quadrios 25EC168 is an ESD wrist strap designed to provide effective electrostatic discharge protection in sensitive electronic environments. The strap is constructed with a durable blue band featuring a 10 mm stud and socket for reliable grounding in electrostatic discharge shielding applications. It serves as a critical component in ESD protection systems, ensuring that personnel remain effectively grounded in an EPA (Electrostatic Protected Area) by facilitating a safe path to earth. This wrist strap is particularly useful in engineering environments where static-sensitive electronic components, such as semiconductors or circuit boards, are handled, thereby preventing potential damage due to static electricity. Its dependable design, intended for professional usage, helps maintain optimal conditions for both safety and functionality in various industrial and manufacturing settings.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length 1.80m
Colour Blue

Reviews

Be the first to submit a review

Trustpilot