Quadrios 25CW113 Wire LiFY Black Red White Blue Yellow-green Brown Grey Set

MPN
25CW113
Brand
Quadrios
EAN-13
4262511620474
Order Code
17-3437
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios 25CW113 Wire LiFY Black Red White Blue Yellow-green Brown Grey Set offers a diverse range of high-performance communication and control cables suited for various electrical engineering applications. This set is characterised by its versatile 0.5 mm² multi-coloured wires, including black, red, white, blue, yellow-green, brown, and grey, providing essential options for circuit identification and organisation. Designed for reliable signal transmission and control, these wires are ideal for use in control panels, automation systems, and other electronic assemblies requiring precise connectivity and uniformity. The compact and flexible nature of these LiFY wires makes them particularly useful in tight installation spaces, where efficient cable management is crucial.
Conductor Cross Section 0.5mm²
Type Wire
Content 1
Core layout 0.08 mm x 100
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot