Quadrios 25CW072 Wire LiFY 1.0 mm² Red 3 m Harmonised Certified Cable

MPN
25CW072
Brand
Quadrios
EAN-13
4262511620061
Order Code
17-3396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25CW072 is a high-quality LiFY wire featuring a 1.0 mm² cross-sectional area, presented in a vibrant red colour and extending to a length of 3 metres. This harmonised certified cable is designed for communications and control applications, ensuring compliance with relevant safety and quality standards. The cable is constructed to provide robust performance in demanding environments, characterised by its flexibility and reliable signal transmission capabilities. Engineers often utilise this wire in industrial automation systems, telecommunications equipment, and electrical installations where both precision and durability are critical. The 25CW072 is a dependable choice for those requiring a balance of performance and compliance.
Colour Red
Conductor Cross Section 1.0mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.2 mm x 32
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.5mm

Reviews

Be the first to submit a review

Trustpilot