Quadrios 25CW070 Wire LiFY 0.75 mm² Grey 3 m Harmonised Certified Cable

MPN
25CW070
Brand
Quadrios
EAN-13
4262511620047
Order Code
17-3394
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Quadrios 25CW070 Wire is a type of communications and control cable, harmonised and certified, featuring a cross-sectional area of 0.75 mm². The cable measures 3 metres in length and is grey in colour, designed with LiFY insulation. This highly reliable wire is suitable for electrical applications where reduced-diameter flexibility and enhanced durability are required, such as in instrumentation, control systems, and signal transmission. Its harmonised certification ensures compliance with uniform standards across EU member countries, making it an ideal choice for international industrial projects. The robust construction of the 25CW070 Wire optimises performance in both residential and commercial settings, offering a dependable solution for a wide range of control and communication needs.
Colour Grey
Conductor Cross Section 0.75mm²
Number of Cores 1
Length 3m
Type Wire
Content 3m
Core layout 0.1 mm x 96
Halogen free Yes
Insulation PVC
Nominal Voltage U0 300V
Outside Diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot