Quadrios 25Ca549 Cable Sleeving Black 10-13 mm Sold Per Metre

MPN
25CA549
Brand
Quadrios
Order Code
17-3353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Quadrios 25CA549 is a flexible cable sleeving solution, designed to organise and protect bundles of cables with diameters ranging from 10 to 13 mm. This black sleeving is sold per metre and offers excellent abrasion resistance, making it suitable for maintaining cable integrity in demanding environments. Typically utilised in automotive, aerospace, and industrial machinery applications, it serves to ensure orderly routing and safeguarding of wires from external mechanical stress. The sleeving's robust construction enables it to endure varying temperatures and physical impacts, providing a reliable solution for professional electrical and electronic installations.
Type Sleeving
Material PET, PE
Colour Black
Bundle diameter (max.) 13mm
Bundle diameter (min.) 10mm
Bundle diameter (range) 10 up to 13mm
Content Sold per metre
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot