Quadrios 25CA546 Heatshrink Tube Black Braided 90mm 45mm Shrinkage 2:1 Metre

MPN
25CA546
Brand
Quadrios
Order Code
17-3350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 25CA546 is a high-quality heat shrink tube designed for optimal protection and insulation of cables and wiring assemblies. Featuring a braided construction, this black heat shrink offers a nominal diameter of 90 mm and reduces to 45 mm when subjected to heat, achieving a shrinkage ratio of 2:1. Engineered for robustness and flexibility, it is commonly utilised in automotive, aerospace, and electronic applications where reliable insulating and abrasion resistance are required. The product's metre-by-metre availability allows flexibility in usage, ensuring it meets the specific needs of diverse engineering projects.
Shrinkage Ratio 200°C
Type 25CA546
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 45mm
Nominal inside diameter (pre-shrinkage) 90mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot