Quadrios 25CA544 Heatshrink Black Braided 70 mm 35 mm 2:1 Per metre

MPN
25CA544
Brand
Quadrios
Order Code
17-3348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Quadrios 25CA544 is a black braided heat shrink with a nominal diameter of 70 mm, which contracts to 35 mm when heated, offering a 2:1 shrinkage ratio. This versatile heat shrink tubing is constructed from high-quality materials that ensure durability and excellent performance in protecting cables, wires, and other cylindrical components from abrasion, moisture, and corrosion. Suitable for a range of engineering applications, 25CA544 is widely utilised in electrical insulation, wire bundling, and mechanical protection within automotive, aerospace, and industrial sectors. Sold per metre, it provides customisable lengths to meet specific project requirements, favouring flexibility and convenience in various installations.
Shrinkage Ratio 200°C
Type 25CA544
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 35mm
Nominal inside diameter (pre-shrinkage) 70mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot