Quadrios 25CA539 Braided heatshrink Black 30 mm 15 mm Shrinkage 2:1 per metre

MPN
25CA539
Brand
Quadrios
Order Code
17-3343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Quadrios 25CA539 is a high-quality braided heatshrink product designed with precise engineering for efficient cable management and protection. This heat shrink tube is distinguished by its black colour and a size specification that starts at 30 mm and shrinks to 15 mm, offering a shrinkage ratio of 2:1. Engineered to provide effective abrasion resistance and insulation, the 25CA539 is sold by the metre, making it a versatile choice for professional and industrial applications. It is particularly well-suited for use in automotive wiring harnesses, electrical insulation, and cable strain relief scenarios, where its durability and reliable performance are critical.
Shrinkage Ratio 200°C
Type 25CA539
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 15mm
Nominal inside diameter (pre-shrinkage) 30mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot