Quadrios 25CA537 Braided heatshrink tube Black 20mm 10mm 2:1 Shrink per m

MPN
25CA537
Brand
Quadrios
Order Code
17-3341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Quadrios 25CA537 is a braided heat shrink tube that comes in a black colour, designed to provide reliable electrical insulation and mechanical protection for wiring and components. This heat shrink tube offers a nominal diameter of 20 mm, which reduces to 10 mm upon application of heat, yielding a 2:1 shrinkage ratio. Sold per metre, the 25CA537 tube is ideally suited for a range of engineering applications, including bundling of wires, cable identification, and protection of electrical connections from environmental stressors. Its braided construction enhances durability and flexibility, making it a versatile choice for aerospace, automotive, and electronics industries where secure and organised cabling is essential.
Shrinkage Ratio 200°C
Type 25CA537
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 20mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot