Quadrios 25CA536 Braided Heatshrink Black 16 mm 8 mm 2:1 per metre

MPN
25CA536
Brand
Quadrios
Order Code
17-3340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Quadrios 25CA536 is a braided heat shrink solution featuring a nominal diameter of 16 mm that reduces to 8 mm under heat application, offering a shrink ratio of 2:1. This black heatshrink is designed for secure wire bundling and protection against abrasion and environmental factors. Engineered for use in electrical insulation tasks, it provides robust support in automotive, telecommunications, and electronic applications where durable and flexible insulation is required. Sold per metre, this heatshrink is versatile for customised sizing in various technical installations, ensuring a tight and effective fit around components.
Shrinkage Ratio 200°C
Type 25CA536
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot