Quadrios 25CA533 Braided heatshrink tube Black 8 mm 4 mm 2:1 per metre

MPN
25CA533
Brand
Quadrios
Order Code
17-3337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Quadrios 25CA533 refers to a high-quality braided heat shrink tube designed for protecting and insulating electrical components. This heat shrink tubing is black in colour and features a size of 8 mm before shrinking, reducing to 4 mm for a reliable fit, demonstrating a shrinkage ratio of 2:1. Crafted for versatile engineering applications, it is commonly used in bundling wires, protecting cables from abrasion, and providing strain relief on connectors. The braided construction adds additional flexibility and wear resistance, making it ideal for dynamic environments where durability is crucial. Sold per metre, this tubing is suitable for use in both industrial and consumer electronics where robust insulation is necessary.
Shrinkage Ratio 200°C
Type 25CA533
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 8mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot