Quadrios 25CA532 Braided heatshrink Black 6mm 3mm Shrinkage 2:1 per metre

MPN
25CA532
Brand
Quadrios
Order Code
17-3336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Quadrios 25CA532 is a black braided heat shrink that features a shrinkage ratio of 2:1, reducing from 6 mm to 3 mm upon application of heat. This high-quality heat shrink is sold per metre and is designed to provide robust insulation and protection for a variety of electrical and mechanical applications. It is particularly suitable for bundling wires, protecting cable terminations, and reinforcing electrical connections. The braided construction adds increased durability and flexibility, making it ideal for environments where resistance to abrasion and mechanical stress is critical. Typically employed in the electronics, telecommunications, and automotive industries, the Quadrios 25CA532 heat shrink combines functionality and reliability for demanding engineering tasks.
Shrinkage Ratio 200°C
Type 25CA532
Length Sold Per Metre
Colour Black
Content Sold per metre
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Product Type Braided heatshrink
Shrink Temperature (min.) 170°C

Reviews

Be the first to submit a review

Trustpilot