Quadrios 25CA505 Heatshrink Tubes Transparent Adhesive 3:1 Shrink 5m

MPN
25CA505
Brand
Quadrios
EAN-13
4262511620986
Order Code
17-3309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Quadrios 25CA505 heat shrink tubes are transparent, adhesive-lined heat shrinkable products designed to provide a reliable solution for electrical insulation and environmental protection. With a shrinkage ratio of 3:1, these tubes are capable of effectively conforming to varying cable and wiring diameters, ensuring a secure bond once heat is applied. Their length of 5 metres allows for flexibility in various engineering tasks, making them suitable for a range of applications, including sealing cable joints, providing strain relief, and protecting against moisture ingress in both industrial and automotive environments. The inclusion of adhesive underneath the heat shrink material enhances the product's ability to maintain a watertight seal, maintaining performance even in challenging conditions.
Shrinkage Ratio 125°C
Type 25CA505
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot