Quadrios 25CA502 Heatshrink tubes adhesive transparent 3:1 5m

MPN
25CA502
Brand
Quadrios
EAN-13
4262511620955
Order Code
17-3306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios 25CA502 is a high-quality heat shrink tube designed with an adhesive lining for secure insulation and protection, offering a transparent finish with a shrinkage ratio of 3:1. This versatile heat shrink tubing comes in a continuous length of 5 metres, making it suitable for various engineering applications where electrical insulation, strain relief, or environmental sealing are required. Commonly utilised in automotive, aerospace, and telecommunications industries, the tubing provides reliable performance by conforming tightly to underlying components when exposed to heat, thereby ensuring long-lasting durability and protection.
Shrinkage Ratio 125°C
Type 25CA502
Length 5m
Colour Transparent
Content 5m
Halogen free Yes
Material Polyethylene (PE)
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 90°C

Reviews

Be the first to submit a review

Trustpilot