Quadrios 24CA457 Cable tie set 100mm 150mm 200mm 250mm 300mm White 1022 Parts

MPN
24CA457
Brand
Quadrios
EAN-13
4260732289524
Order Code
17-3228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £44.44 £37.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 24CA457, a set of high-quality cable ties, caters to diverse cable bundling and management needs with lengths of 100 mm, 150 mm, 200 mm, 250 mm, and 300 mm, each having a width of 3.6 mm. Designed for reliability and ease of use, these ties provide secure fastening for cables, wires, and hoses, ensuring organised and efficient systems. Engineered from durable materials, the cable ties in this set are suitable for a range of applications in electrical installations, telecommunications, and automotive industries, where precise management and systematic bundling of cables are crucial. Their versatile sizes offer flexibility in accommodating various bundle diameters, enhancing overall cable stability and safety in both indoor and outdoor environments.
Width 3.6mm
Colour White
Material Polyamide
Type Cable tie set
Gearing Inside
Halogen-free Yes
Material (details) PA66W
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Pack Qty 1022

Reviews

Be the first to submit a review

Trustpilot