Quadrios 24CA447 Cable Clips White Self-adhesive 12.6-15.4mm 25 pcs

MPN
24CA447
Brand
Quadrios
EAN-13
4260732289395
Order Code
17-3218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £5.79 £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 24CA447 Cable Clips offer a reliable and efficient solution for cable management needs. These self-adhesive cable mounts are designed to secure cables with bundle diameters ranging from 12.6 mm to 15.4 mm, providing flexibility for various configurations. Crafted in a white finish, the clips ensure a discreet and professional appearance in installations. Commonly used in electrical engineering applications, these clips are ideal for organising cable routes in control panels or behind workstations, reducing clutter and enhancing safety. The adhesive backing allows for easy and secure attachment to clean surfaces, making them an effective tool for maintaining orderly cable paths without the need for additional tools or fasteners.
Type Cable mount
Material Polyamide
Colour White
Bundle diameter (max.) 15.4mm
Bundle diameter (min.) 12.6mm
Bundle diameter (range) 12.6 up to 15.4mm
Content 25
Fastening method Self-adhesive
Height 31.8mm
Length 36.4mm
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot