Quadrios 24CA421 Cable clips white 5-8mm bundle diameter range 100 pcs

MPN
24CA421
Brand
Quadrios
EAN-13
4260732288961
Order Code
17-3192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Quadrios 24CA421 are self-adhesive cable clips designed to secure and organise cables efficiently, accommodating bundle diameters ranging from 5 to 8 mm. These clips, finished in white, are supplied in packs of 100 and utilise an adhesive base for ease of installation on various surfaces, eliminating the need for additional tools or fasteners. Engineered for stability and durability in both domestic and industrial environments, the 24CA421 clips are ideal for managing cable arrangements in electrical panels, data centres, and telecommunications infrastructure, where space optimisation and neat organisation are paramount. By using these self-adhesive cable mounts, engineers and technicians can streamline cable pathways, preventing tangling and ensuring a tidy and functional setup.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 8mm
Bundle diameter (min.) 5mm
Bundle diameter (range) 5 up to 8mm
Content 100
Length (nail) 22mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot