Quadrios 24CA420 Cable clips White Bundle Ø range 4-7 mm 100 pcs

MPN
24CA420
Brand
Quadrios
EAN-13
4260732288954
Order Code
17-3191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Quadrios 24CA420 is a versatile cable management solution designed for efficient organisation and secure positioning of cables ranging in diameter from 4 to 7 mm. This pack includes 100 white cable clips, each featuring a self-adhesive backing that facilitates easy mounting on various surfaces without the need for additional tools. The self-adhesive cable mounts provide a strong bond, ensuring that cables remain securely in place, reducing the risk of tangling and disarray. These cable clips are ideally used in engineering environments for managing data, communication, and electrical cables in both indoor and controlled outdoor conditions. Their robust construction and ease of application make them suitable for use in electronics, networking installations, and other technical setups that require organised cable management.
Type Cable clips
Material Polyethylene (PE), Steel
Colour White
Bundle diameter (max.) 7mm
Bundle diameter (min.) 4mm
Bundle diameter (range) 4 up to 7mm
Content 100
Length (nail) 22mm
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C

Reviews

Be the first to submit a review

Trustpilot