Quadrios 24CA416 Cable gland Polyamide White PG7 PG9 PG13.5 50 pcs

MPN
24CA416
Brand
Quadrios
EAN-13
4260732288824
Order Code
17-3187
Country of Origin
China

Discontinued


Quadrios 24CA416 is a robust and reliable cable gland designed for secure and efficient sealing of electrical cables. This product is available in sizes PG7, PG9, and PG13.5, making it versatile for various applications. Manufactured from durable polyamide in a white finish, the cable gland is suited for environments requiring high resistance to wear and mechanical stress. It ensures optimal protection and retention of cables in control panels, junction boxes, or industrial equipment installations. This pack contains 50 pieces, providing a practical solution for large-scale projects or maintenance tasks where multiple glands are necessary.
Thread Size Various
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 12mm

Trustpilot