Quadrios 24CA414 Cable gland PG7-PG16 Polyamide White 50 pcs

MPN
24CA414
Brand
Quadrios
EAN-13
4260732288800
Order Code
17-3185
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.69 £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 24CA414 is a versatile component designed for securing and protecting electrical connections. As a range of cable glands suitable for pin connectors, this product includes fittings in sizes PG7, PG9, PG11, PG13.5, and PG16, offering flexible solutions for various cable diameters. Manufactured from durable polyamide in a white finish, these cable glands provide reliable ingress protection and strain relief, critical for maintaining the integrity of electrical systems. The product is particularly applicable in settings that require robust cable management solutions, such as telecommunications, automotive, and industrial machinery environments. Each pack contains 50 pieces, ensuring adequate provision for multiple projects or extensive installations.
Thread Size Various
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot