Quadrios 24CA413 Cable gland Polyamide White 50 pcs

MPN
24CA413
Brand
Quadrios
EAN-13
4260732288794
Order Code
17-3184
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios 24CA413 is a high-quality cable gland designed for secure and efficient cable management, particularly in demanding environments. Composed of durable polyamide, this product is coloured white and available in a set of 50 pieces, ensuring suitability for both small and large-scale applications. The cable glands are engineered to provide reliable strain relief and effective ingress protection, making them ideal for use in electrical enclosures, wiring harnesses, and other systems requiring robust cable entry solutions. Their utilisation in various engineering applications, including telecommunications, automotive, and industrial machinery, underscores their versatility and functionality.
Thread Size Various
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Diameter 3.5mm
Content 50
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Terminal Diameter (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot